- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- RB-220-07AR
RB-220-07AR
Littelfuse/C&K
Sensor - Rolling Ball Actuator - SPST - ±7° to ±200° Operating Angle - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Sensor - Rolling Ball Actuator - SPST - ±7° to ±200° Operating Angle - Through Hole.
Search Keywords: RB22007AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:RB-220-07AR
-
Alias/AKA:HARB0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,016
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1.82
250
$1.27
500
$1.19
1,000
$1.15
2,500
$1.12
5,000
$1.11
7,500
$1.10
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing