- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- R20515RS02QE
Littelfuse / C&K
R20515RS02QE
ROTA-SLIDE® Rotary Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:R20515RS02QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Positions:5
-
Pole Throw Configuration:DP5T
-
Actuator Length:0.41 mm
-
Dimension:23.37mm x 23.37mm x 11.34 mm
-
Actuator Style/Diameter:Screwdriver/6.35
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:93.21@(CSA/UL) A