Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

R20507RN02Q

ROTA-SLIDE® Rotary Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
ROTA-SLIDE® Rotary Switch
Search Keywords: R20507RN02Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    R20507RN02Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Number of Positions:
    5
  • Pole Throw Configuration:
    DP5T
  • Actuator Length:
    12.7 mm
  • Dimension:
    23.37mm x 23.37mm x 23.63 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    36 °
  • Contact Rating @ Voltage:
    93.21@(CSA/UL) A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R20507RN02Q RoHS compliant?
Yes, R20507RN02Q is RoHS compliant.
What is the lead time for R20507RN02Q?
The standard lead time for R20507RN02Q is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
240
MOQ for out of Stock Qty:
240
8 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.918
240
$5.380
360
$4.250
480 +
$4.170
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!