Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

R20315RS02Q

ROTA-SLIDE® Rotary Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
ROTA-SLIDE® Rotary Switch
Search Keywords: R20315RS02Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: R20315RS02Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 3
Pole Throw Configuration: DP3T
Actuator Length: 0.41 mm
Dimension: 23.37mm x 23.37mm x 11.34 mm
Actuator Style/Diameter: Screwdriver/6.35
Mounting: Through Hole
Body Orientation: Straight
Terminal Type: PC Pins
Angle of Throw: 36 °
Contact Rating @ Voltage: 93.21@(CSA/UL) A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R20315RS02Q RoHS compliant?
Yes, R20315RS02Q is RoHS compliant.
What is the lead time for R20315RS02Q?
The standard lead time for R20315RS02Q is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$5.61
100
$5.21
250
$5.01
500
$3.59
1,000
$3.50
2,500
$3.13
5,000 +
$3.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!