Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

R20307RR03Q

ROTA-SLIDE® Rotary Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
ROTA-SLIDE® Rotary Switch
Search Keywords: R20307RR03Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: R20307RR03Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Number of Positions: 3
Pole Throw Configuration: DP3T
Actuator Length: 12.7 mm
Dimension: 23.37mm x 23.37mm x 34.3 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Angle of Throw: 36 °
Contact Rating @ Voltage: 93.21@(CSA/UL) A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R20307RR03Q RoHS compliant?
Yes, R20307RR03Q is RoHS compliant.
What is the lead time for R20307RR03Q?
The standard lead time for R20307RR03Q is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 20
Stock lot only:
3
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.389
20
$3.990
60
$3.860
100
$3.800
260
$3.690
500
$3.620
1,000
$3.540
2,500 +
$3.440
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!