- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- R20305RN02BE
R20305RN02BE
Littelfuse/C&K
ROTA-SLIDE® Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ROTA-SLIDE® Rotary Switch
Search Keywords: R20305RN02BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:R20305RN02BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:DP3T
-
Actuator Length:9.53 mm
-
Dimension:23.37mm x 23.37mm x 20.46 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$10.06
40
$9.61
60
$9.47
100
$9.33
260
$8.82
500
$7.31
1,000 +
$7.20
Click for Quote
Log in
to unlock special pricing