- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- R10807RR02Q
R10807RR02Q
Littelfuse/C&K
Switch Rotary SP8T 8 Flatted Shaft PC Pins 5A 250VAC 125VDC 93.21VA
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rotary SP8T 8 Flatted Shaft PC Pins 5A 250VAC 125VDC 93.21VA
Search Keywords: R10807RR02Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:R10807RR02Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:8
-
Pole Throw Configuration:SP8T
-
Actuator Length:12.7 mm
-
Dimension:23.37mm x 23.37mm x 29.98 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:93.21@(CSA/UL) A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$5.55
40
$5.37
100
$5.13
260
$4.91
500
$3.50
1,000
$3.41
2,500
$3.04
5,000 +
$3.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments