- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- R10805RN02Q
Littelfuse / C&K
R10805RN02Q
ROTA-SLIDE® Rotary Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | R10805RN02Q |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Number of Positions: | 8 |
| Pole Throw Configuration: | SP8T |
| Actuator Length: | 9.53 mm |
| Dimension: | 23.37mm x 23.37mm x 20.46 mm |
| Actuator Style/Diameter: | Flatted Shaft/6.35 |
| Mounting: | Through Hole |
| Body Orientation: | Straight |
| Terminal Type: | PC Pins |
| Angle of Throw: | 36 ° |
| Contact Rating @ Voltage: | 93.21@(CSA/UL) A |