- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- R10307RR02Q
R10307RR02Q
Littelfuse/C&K
ROTA-SLIDE® Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
ROTA-SLIDE® Rotary Switch
Search Keywords: R10307RR02Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:R10307RR02Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Number of Positions:3
-
Pole Throw Configuration:SP3T
-
Actuator Length:12.7 mm
-
Dimension:23.37mm x 23.37mm x 29.98 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:93.21@(CSA/UL) A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 20
Stock lot only:
10
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$4.95
20
$4.50
60
$4.08
260
$3.58
500
$3.34
1,000
$3.12
2,500
$3.11
5,000
$3.10
7,500 +
$3.09
Click for Quote
Log in
to unlock special pricing