- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- R10307RN02Q
Littelfuse / C&K
R10307RN02Q
ROTA-SLIDE® Rotary Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:R10307RN02Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Number of Positions:3
-
Pole Throw Configuration:SP3T
-
Actuator Length:12.7 mm
-
Dimension:23.37mm x 23.37mm x 23.63 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:93.21@(CSA/UL) A