- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- R10015RS02Q
R10015RS02Q
Littelfuse/C&K
ROTA-SLIDE® Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
ROTA-SLIDE® Rotary Switch
Search Keywords: R10015RS02Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:R10015RS02Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Actuator Length:0.41 mm
-
Dimension:23.37mm x 23.37mm x 11.34 mm
-
Actuator Style/Diameter:Screwdriver/6.35
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:93.21@(CSA/UL) A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,514
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$5.50
100
$5.25
250
$5.03
500
$4.82
1,000
$4.69
2,500
$4.57
5,000 +
$4.51
Click for Quote
Log in
to unlock special pricing