- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- R10015RS02B
R10015RS02B
Littelfuse/C&K
ROTA-SLIDE® Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
ROTA-SLIDE® Rotary Switch
Search Keywords: R10015RS02B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:R10015RS02B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Actuator Length:0.41 mm
-
Dimension:23.37mm x 23.37mm x 11.34 mm
-
Actuator Style/Diameter:Screwdriver/6.35
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,980
Can Ship immediately
Minimum Order Quantity:
20
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$9.36
25
$8.49
50
$8.11
100
$7.87
250
$7.45
500
$5.91
1,000 +
$5.75
Click for Quote
Log in
to unlock special pricing