- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- R10007RR03Q
R10007RR03Q
Littelfuse/C&K
ROTA-SLIDE® Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
ROTA-SLIDE® Rotary Switch
Search Keywords: R10007RR03Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:R10007RR03Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Actuator Length:12.7 mm
-
Dimension:23.37mm x 23.37mm x 34.3 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:93.21@(CSA/UL) A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
525
$12.29
1,050
$6.49
1,575
$4.46
2,100 +
$4.37
Click for Quote
Log in
to unlock special pricing