Littelfuse / C&K Authorized Distributor

PVB6THTEE300NSLFS

Switch Key N.O./N.C. DPDT 0.2A 14VDC 2.8VA 3N PC Pins Thru-Hole Automotive Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Key N.O./N.C. DPDT 0.2A 14VDC 2.8VA 3N PC Pins Thru-Hole Automotive Box
Search Keywords: PVB6THTEE300NSLFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: PVB6THTEE300NSLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1600
Pole Throw Configuration: DPDT
Body Orientation: Straight
Maximum Current Rating: 0.2 A
Mounting: Through Hole
Switch Configuration: N.O./N.C.
Terminal Type: PC Pins
Total Travel: 2.3 mm
Dimension: 8.6 x 10.3 x 12.5 mm
Actuator Style: Square Button
Operating Force: 3 N
Illumination Type: N/R
Illumination Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PVB6THTEE300NSLFS discontinued?
Yes, PVB6THTEE300NSLFS from Littelfuse / C-K is discontinued (end-of-life January 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PVB6THTEE300NSLFS RoHS compliant?
Yes, PVB6THTEE300NSLFS is RoHS compliant.
What is the lead time for PVB6THTEE300NSLFS?
The standard lead time for PVB6THTEE300NSLFS is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,600
$1.80
3,200
$0.95
4,800
$0.67
6,400 +
$0.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!