- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- PVA2OAH21.7NV2
PVA2OAH21.7NV2
Littelfuse/C&K
Short Stroke Key Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Short Stroke Key Switch
Search Keywords: PVA2OAH217NV2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PVA2OAH21.7NV2
-
Alias/AKA:Y17P22221FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Pole Throw Configuration:DPDT13608
-
Body Orientation:Straight13581
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole13603
-
Switch Configuration:N.O./N.C.13613
-
Terminal Type:PC Pins13615
-
Total Travel:2.413616mm
-
Dimension:9.8mm x 9.2mm x 23.0413610mm
-
Actuator Style:Plunger13580
-
Operating Force:1.7 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,860
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$3.03
100
$2.12
250
$1.98
500
$1.92
1,200
$1.84
3,600
$1.82
6,000
$1.81
8,400 +
$1.80
Click for Quote
Log in
to unlock special pricing