- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- PVA2OAH2
Littelfuse / C&K
PVA2OAH2
Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | PVA2OAH2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1200 |
| Pole Throw Configuration: | DPDT |
| Body Orientation: | Straight |
| Maximum Current Rating: | 0.1 A |
| Mounting: | Through Hole |
| Switch Configuration: | N.O./N.C. |
| Terminal Type: | PC Pins |
| Total Travel: | 2.4 mm |
| Dimension: | 10 x 9.2 x 23.05 mm |
| Actuator Style: | Plunger |
| Operating Force: | 1.7 N |
| Illumination Type: | N/R |
| Illumination Color: | N/R |