Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

PVA2OAH11.7NV2

Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive
Search Keywords: PVA2OAH117NV2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    PVA2OAH11.7NV2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1500
  • Pole Throw Configuration:
    DPDT
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.1 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N.O./N.C.
  • Terminal Type:
    PC Pins
  • Total Travel:
    2.4 mm
  • Dimension:
    10 x 9.2 x 17.55 mm
  • Actuator Style:
    Plunger
  • Operating Force:
    1.7 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PVA2OAH11.7NV2 RoHS compliant?
Yes, PVA2OAH11.7NV2 is RoHS compliant.
What is the lead time for PVA2OAH11.7NV2?
The standard lead time for PVA2OAH11.7NV2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 161
Ships today, if you order in
Minimum Order Quantity:
45
8 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$1.38
100
$1.25
250
$1.23
500
$1.20
1,500
$1.15
3,000
$1.14
6,000
$1.13
7,500 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!