- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- PVA2EEH31.7NV2
Littelfuse/C&K
PVA2EEH31.7NV2
Short Stroke Key Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Short Stroke Key Switch
Search Keywords: PVA2EEH317NV2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PVA2EEH31.7NV2
-
Alias/AKA:Y17P21321FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Pole Throw Configuration:DPDT
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O./N.C.
-
Terminal Type:PC Pins
-
Total Travel:2.4 mm
-
Dimension:10 x 9.2 x 20.55 mm
-
Actuator Style:Plunger
-
Operating Force:1.7 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Frequently Asked Questions
Is PVA2EEH31.7NV2 RoHS compliant?
Yes, PVA2EEH31.7NV2 is RoHS compliant.
What is the lead time for PVA2EEH31.7NV2?
The standard lead time for PVA2EEH31.7NV2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
300
$2.67
600
$1.65
900
$1.31
1,200 +
$1.28
Click for Quote
Log in
to unlock special pricing