- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- PVA2EEH31.7NSNAV2
Littelfuse / C&K
PVA2EEH31.7NSNAV2
Short Stroke Key Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:PVA2EEH31.7NSNAV2
-
Alias/AKA:Y17P21322FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:DPDT
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O./N.C.
-
Terminal Type:PC Pins
-
Total Travel:2.4 mm
-
Dimension:10 x 9.2 x 20.55 mm
-
Actuator Style:Plunger
-
Operating Force:1.7 N
-
Illumination Type:N/R
-
Illumination Color:N/R