Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

PVA2EEH21.7NV2

Short Stroke Key Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Short Stroke Key Switch
Search Keywords: PVA2EEH217NV2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: PVA2EEH21.7NV2
Alias/AKA: Y17P21221FP
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1200
Pole Throw Configuration: DPDT
Body Orientation: Straight
Maximum Current Rating: 0.1 A
Mounting: Through Hole
Switch Configuration: N.O./N.C.
Terminal Type: PC Pins
Total Travel: 2.4 mm
Dimension: 10 x 9.2 x 23.05 mm
Actuator Style: Plunger
Operating Force: 1.7 N
Illumination Type: N/R
Illumination Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PVA2EEH21.7NV2 RoHS compliant?
Yes, PVA2EEH21.7NV2 is RoHS compliant.
What is the lead time for PVA2EEH21.7NV2?
The standard lead time for PVA2EEH21.7NV2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,934
Ships today, if you order in
Minimum Order Quantity:
600
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$1.82
1,200
$1.74
3,600
$1.73
6,000
$1.72
8,400 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!