Available Replacements
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

PVA20AH41.7NV2

Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive
Search Keywords: PVA20AH417NV2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: PVA20AH41.7NV2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Pole Throw Configuration: DPDT
Body Orientation: Straight
Maximum Current Rating: 0.1 A
Mounting: Through Hole
Switch Configuration: N.O./N.C.
Terminal Type: PC Pins
Total Travel: 2.4 mm
Dimension: 10 x 9.2 x 14.9 mm
Actuator Style: Plunger
Operating Force: 1.7 N
Illumination Type: N/R
Illumination Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces PVA20AH41.7NV2?
The recommended replacement for PVA20AH41.7NV2 is Y17P22421FP from Littelfuse / C&K, available from OnlineComponents.com.
Is PVA20AH41.7NV2 RoHS compliant?
Yes, PVA20AH41.7NV2 is RoHS compliant.
What is the lead time for PVA20AH41.7NV2?
The standard lead time for PVA20AH41.7NV2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$1.927
1,500
$1.186
2,250
$0.939
3,000 +
$0.920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!