Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

PVA1EEH41.2NV2

Short Stroke Key Switch

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Short Stroke Key Switch
Search Keywords: PVA1EEH412NV2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    PVA1EEH41.2NV2
  • Alias/AKA:
    Y17P11411FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    ?
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Pole Throw Configuration:
    DPST
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.1 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N.O./N.C.
  • Terminal Type:
    PC Pins
  • Total Travel:
    2.4 mm
  • Dimension:
    9.8 x 9.2 x 14.9 mm
  • Actuator Style:
    Plunger
  • Operating Force:
    1.2 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PVA1EEH41.2NV2 RoHS compliant?
Yes, PVA1EEH41.2NV2 is RoHS compliant.
What is the lead time for PVA1EEH41.2NV2?
The standard lead time for PVA1EEH41.2NV2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
8 Weeks can ship 10/23/26
Backorder
Price (USD)
Qty
Unit Price
375
$2.65
750
$1.64
1,125
$1.30
1,500 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!