help desk software
Image is representational - see mfr. specs

PVA1EEH33.5NSNAV2

Littelfuse/C&K

Short Stroke Key Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Short Stroke Key Switch
Search Keywords: PVA1EEH335NSNAV2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    PVA1EEH33.5NSNAV2
  • Alias/AKA:
    Y17P11342FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    DPST
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.1 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    On Off
  • Terminal Type:
    PC Pins
  • Total Travel:
    2.4 mm
  • Dimension:
    10 x 9.2 x 20.55 mm
  • Actuator Style:
    Plunger
  • Operating Force:
    3.5 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
8 Weeks can ship 1/16/26
Backorder
Price (USD)
Qty
Unit Price
600
$2.085
1,200
$1.283
1,800
$1.016
2,400 +
$0.996
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments