- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- PVA1EEH31.2NV2
PVA1EEH31.2NV2
Littelfuse/C&K
Short Stroke Key Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Short Stroke Key Switch
Search Keywords: PVA1EEH312NV2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PVA1EEH31.2NV2
-
Alias/AKA:Y17P11311FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Pole Throw Configuration:DPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:On Off
-
Terminal Type:PC Pins
-
Total Travel:2.4 mm
-
Dimension:10 x 9.2 x 20.55 mm
-
Actuator Style:Plunger
-
Operating Force:1.2 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1.40
100
$1.25
250
$1.23
500
$1.21
1,200
$1.18
3,600
$1.16
6,000
$1.15
8,400 +
$1.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments