- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- PVA10AH21.2NSNAV2
PVA10AH21.2NSNAV2
Littelfuse/C&K
Switch Key ON OFF DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key ON OFF DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Automotive
Search Keywords: PVA10AH212NSNAV2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PVA10AH21.2NSNAV2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:DPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:On Off
-
Terminal Type:PC Pins
-
Total Travel:2.4 mm
-
Dimension:10 x 9.2 x 23.05 mm
-
Actuator Style:Plunger
-
Operating Force:1.2 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
600
$1.929
1,200
$1.187
1,800
$0.940
2,400 +
$0.921
Click for Quote
Log in
to unlock special pricing