- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- PVA10AH13.5NV2
Littelfuse / C&K
PVA10AH13.5NV2
Switch Key ON OFF DPST 0.1A 32VDC 3VA 3.5N PC Pins Thru-Hole Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Key ON OFF DPST 0.1A 32VDC 3VA 3.5N PC Pins Thru-Hole Automotive
Search Keywords: PVA10AH135NV2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:PVA10AH13.5NV2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Pole Throw Configuration:DPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:On Off
-
Terminal Type:PC Pins
-
Total Travel:2.4 mm
-
Dimension:10 x 9.2 x 17.55 mm
-
Actuator Style:Plunger
-
Operating Force:3.5 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Frequently Asked Questions
Is PVA10AH13.5NV2 RoHS compliant?
Yes, PVA10AH13.5NV2 is RoHS compliant.
What is the lead time for PVA10AH13.5NV2?
The standard lead time for PVA10AH13.5NV2 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
7 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
750
$1.73
1,500
$1.06
2,250
$0.84
3,000 +
$0.82
Click for Quote
Log in
to unlock special pricing