Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

PVA10AH13.5NSNAV2

Switch Key ON OFF DPST 0.1A 32VDC 3VA 3.5N PC Pins Thru-Hole Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Key ON OFF DPST 0.1A 32VDC 3VA 3.5N PC Pins Thru-Hole Automotive
Search Keywords: PVA10AH135NSNAV2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    PVA10AH13.5NSNAV2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Pole Throw Configuration:
    DPST
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.1 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    On Off
  • Terminal Type:
    PC Pins
  • Total Travel:
    2.4 mm
  • Dimension:
    10 x 9.2 x 17.55 mm
  • Actuator Style:
    Plunger
  • Operating Force:
    3.5 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PVA10AH13.5NSNAV2 RoHS compliant?
Yes, PVA10AH13.5NSNAV2 is RoHS compliant.
What is the lead time for PVA10AH13.5NSNAV2?
The standard lead time for PVA10AH13.5NSNAV2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
750
$1.929
1,500
$1.187
2,250
$0.940
3,000 +
$0.921
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!