- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS850VM18PSMTRLFS
Littelfuse / C&K
PTS850VM18PSMTRLFS
Side Actuated Tactile Switch - SPST-NO - SMT - 12VDC@50mA Max - 180gF - Black - w/Boss - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Side Actuated Tactile Switch - SPST-NO - SMT - 12VDC@50mA Max - 180gF - Black - w/Boss - Tape&Reel
Search Keywords: PTS850VM18PSMTRLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:PTS850VM18PSMTRLFS
-
Alias/AKA:Y97QS23B2ABFP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is PTS850VM18PSMTRLFS RoHS compliant?
Yes, PTS850VM18PSMTRLFS is RoHS compliant.
What is the lead time for PTS850VM18PSMTRLFS?
The standard lead time for PTS850VM18PSMTRLFS is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,850
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
10 Weeks
can ship
11/18/26