- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS845VN20PSMTR4LFS
PTS845VN20PSMTR4LFS
Littelfuse/C&K
Tactile Switch - SPST-NO - Off-Mom - 0.05A @ 12VDC - Standard Actuator - Side Actuated - Gull Wing - 80gf Operating Force -Sur ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Tactile Switch - SPST-NO - Off-Mom - 0.05A @ 12VDC - Standard Actuator - Side Actuated - Gull Wing - 80gf Operating Force -Surface Mount, Right Angle.
Search Keywords: PTS845VN20PSMTR4LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS845VN20PSMTR4LFS
-
Alias/AKA:Y97PS18B0ACFP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2,000
$0.2006
4,000
$0.1991
6,000
$0.1952
8,000
$0.1947
10,000
$0.1942
26,000
$0.1915
50,000 +
$0.1910
Click for Quote
Log in
to unlock special pricing