- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS830GG140SMTRLFS
PTS830GG140SMTRLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 200000Cycles SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 200000Cycles SMD T/R
Search Keywords: PTS830GG140SMTRLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS830GG140SMTRLFS
-
Alias/AKA:Y97ST23B8QBFP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
9500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,100
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.5189
1,000
$0.5100
2,500
$0.5025
5,000
$0.4976
9,500
$0.4926
19,000
$0.4913
28,500 +
$0.4901
Click for Quote
Log in
to unlock special pricing