- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS815SJG250SMTRLFS
PTS815SJG250SMTRLFS
Littelfuse/C&K
The PTS815SJG250SMTRLFS is a microminiature, top-actuated SPST-NO tactile switch with J-type SMT terminals and momentary actio ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The PTS815SJG250SMTRLFS is a microminiature, top-actuated SPST-NO tactile switch with J-type SMT terminals and momentary action.
Search Keywords: PTS815SJG250SMTRLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS815SJG250SMTRLFS
-
Alias/AKA:GSPTS0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:3.2mm x 4.6mm x 2.514052mm
-
Mounting:Surface Mount14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Button14026
-
Operating Force:3.92 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight14029
-
Termination Style:J-Bend14059
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,003,300
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3,000
$0.1363
6,000
$0.1334
9,000
$0.1292
12,000
$0.1289
27,000
$0.1286
51,000
$0.1282
102,000 +
$0.1279
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT