- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS810SJK250SMTRLFS
Littelfuse / C&K
PTS810SJK250SMTRLFS
Microminiature SMT Top Actuated
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:PTS810SJK250SMTRLFS
-
Alias/AKA:Y97LT25B5DBFP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2900 -
Dimension:3.2mm x 4.6mm x 2.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@16VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wings
-
Seal:N/A
-
Seal Location:N/A