- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS647SM70SMTR2LFS
PTS647SM70SMTR2LFS
Littelfuse/C&K
Tact 4.5 x 4.5, 7.0 mm H, 1.8N, G leads
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Tact 4.5 x 4.5, 7.0 mm H, 1.8N, G leads
Search Keywords: PTS647SM70SMTR2LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS647SM70SMTR2LFS
-
Alias/AKA:Y97KT23B2GAFP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:4.5mm x 6.5mm x 714052mm
-
Mounting:Surface Mount14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Round Button14026
-
Operating Force:1.77 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight14029
-
Termination Style:Gull Wing14059
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.1826
3,000
$0.1707
5,000
$0.1653
8,000
$0.1637
25,000
$0.1562
50,000
$0.1554
100,000
$0.1546
150,000 +
$0.1539
Click for Quote
Log in
to unlock special pricing