- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS647SM50SMTR2LFS
Littelfuse / C&K
PTS647SM50SMTR2LFS
Tact 4.5 x 4.5, 5.0 mm H, 1.8N, G leads
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Tact 4.5 x 4.5, 5.0 mm H, 1.8N, G leads
Search Keywords: PTS647SM50SMTR2LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:PTS647SM50SMTR2LFS
-
Alias/AKA:Y97KT23B2FAFP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Dimension:4.5mm x 6.5mm x 514052mm
-
Mounting:Surface Mount14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Round Button14026
-
Operating Force:1.77 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight14029
-
Termination Style:Gull Wing14059
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is PTS647SM50SMTR2LFS RoHS compliant?
Yes, PTS647SM50SMTR2LFS is RoHS compliant.
What is the lead time for PTS647SM50SMTR2LFS?
The standard lead time for PTS647SM50SMTR2LFS is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,531
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1,500
$0.1253
3,000
$0.1226
6,000
$0.1200
7,500
$0.1191
10,500
$0.1178
25,500
$0.1144
51,000
$0.1118
100,500 +
$0.1092
Click for Quote
Log in
to unlock special pricing