- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS647SM38SMTR2LFS
PTS647SM38SMTR2LFS
Littelfuse/C&K
Tact 4.5 x 4.5, 3.8 mm H, 1.8N, G leads
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Tact 4.5 x 4.5, 3.8 mm H, 1.8N, G leads
Search Keywords: PTS647SM38SMTR2LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS647SM38SMTR2LFS
-
Alias/AKA:Y97KT23B2NAFP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:4.5mm x 6.5mm x 3.814052mm
-
Mounting:Surface Mount14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Round Button14026
-
Operating Force:1.77 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight14029
-
Termination Style:Gull Wing14059
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
On Order:
20,000
can ship 8/17/26
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.1126
4,000
$0.1116
6,000
$0.1108
8,000
$0.1091
26,000
$0.1068
50,000
$0.1065
100,000
$0.1063
150,000 +
$0.1060
Click for Quote
Log in
to unlock special pricing