Available Replacements
Non-RoHS Equivalent
PTS645VH39 PTS645VH39 Littelfuse / C&K
PTS645VH39

Littelfuse / C&K

In Stock: 3,653

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

PTS645VH39LFS

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.96N Bracket Mount/Through Hole Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.96N Bracket Mount/Through Hole Bulk
Search Keywords: PTS645VH39LFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: PTS645VH39LFS
Alias/AKA: Y96G133E0FPLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 8.5 x 7.8 x 7.1 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.96 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Right Angle
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PTS645VH39LFS discontinued?
Yes, PTS645VH39LFS from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PTS645VH39LFS RoHS compliant?
Yes, PTS645VH39LFS is RoHS compliant.
What is the lead time for PTS645VH39LFS?
The standard lead time for PTS645VH39LFS is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,611
Ships today, if you order in
Minimum Order Quantity:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1499
1,000
$0.1363
2,500
$0.1333
5,000
$0.1277
7,500
$0.1268
25,000
$0.1160
50,000
$0.1157
100,000 +
$0.0991
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!