Available Replacements
Equivalente ROHs
PTS645VH39LFS PTS645VH39LFS Littelfuse / C&K
PTS645VH39LFS

Littelfuse / C&K

In Stock: 6,611

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

PTS645VH39

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.96N Bracket Mount/Through Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.96N Bracket Mount/Through Hole Bulk
Search Keywords: PTS645VH39
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: PTS645VH39
Unit of Measure: Per Each
RoHS: No
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 8 x 7.8 x 7.1 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.96 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Right Angle
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PTS645VH39 discontinued?
Yes, PTS645VH39 from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PTS645VH39 RoHS compliant?
No, PTS645VH39 is not RoHS compliant.
What is the lead time for PTS645VH39?
The standard lead time for PTS645VH39 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,653
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.234
2
$0.229
100
$0.225
1,000
$0.220
5,000
$0.216
10,000
$0.141
100,000 +
$0.129
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!