- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS645VH31LFS
Available Replacements
RECOMMENDED REPLACEMENT
Littelfuse / C&K
PTS645VH31LFS
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.96N Bracket Mount/Through Hole Bulk
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.96N Bracket Mount/Through Hole Bulk
Search Keywords: PTS645VH31LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:PTS645VH31LFS
-
Alias/AKA:Y96G133C0FPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Dimension:8.5 x 7.1 x 7.1 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.96 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is PTS645VH31LFS discontinued?
Yes, PTS645VH31LFS from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PTS645VH31LFS?
The recommended replacement for PTS645VH31LFS is PTS645VH31-2LFS from Littelfuse / C&K, available from OnlineComponents.com.
Is PTS645VH31LFS RoHS compliant?
Yes, PTS645VH31LFS is RoHS compliant.
What is the lead time for PTS645VH31LFS?
The standard lead time for PTS645VH31LFS is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.