Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

PTS645VH31-2LFS

6 mm Tact Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
6 mm Tact Switches
Search Keywords: PTS645VH312LFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: PTS645VH31-2LFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dimension: 8.5 x 7.1 x 7.1 mm
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.96 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PTS645VH31-2LFS RoHS compliant?
Yes, PTS645VH31-2LFS is RoHS compliant.
What is the lead time for PTS645VH31-2LFS?
The standard lead time for PTS645VH31-2LFS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,988
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1528
3,000
$0.1495
5,000
$0.1484
8,000
$0.1454
10,000
$0.1451
25,000
$0.1427
50,000
$0.1423
100,000 +
$0.1418
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!