- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS645TL50-2LFS
PTS645TL50-2LFS
Littelfuse/C&K
6 mm Tact Switches
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
6 mm Tact Switches
Search Keywords: PTS645TL502LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS645TL50-2LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Buy all 55 in-stock or the regular minimum order quantity of 250
Stock lot only:
55
Minimum Order Quantity:
250
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$0.1537
250
$0.1397
2,000
$0.1230
4,000
$0.1203
6,000
$0.1195
10,000
$0.1171
26,000
$0.1149
50,000
$0.1146
100,000 +
$0.1142
Click for Quote
Log in
to unlock special pricing