- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS645SM95-2LFS
PTS645SM95-2LFS
Littelfuse/C&K
6 mm Tact Switches
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
6 mm Tact Switches
Search Keywords: PTS645SM952LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS645SM95-2LFS
-
Alias/AKA:Y97HT21A2KAFP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dimension:6 x 7.9 x 9.5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2,000
$0.1031
4,000
$0.1009
6,000
$0.1002
8,000
$0.0999
26,000
$0.0981
50,000
$0.0963
100,000
$0.0961
150,000 +
$0.0957
Click for Quote
Log in
to unlock special pricing