- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS645SL50SMTRLFS
Available Replacements
RECOMMENDED REPLACEMENT
Littelfuse / C&K
PTS645SL50SMTRLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.27N SMD T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.27N SMD T/R
Search Keywords: PTS645SL50SMTRLFS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | PTS645SL50SMTRLFS |
| Alias/AKA: | Y96G251G1FPLFS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Dimension: | 6 x 9 x 5 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 1.27 N |
| Contact Rating @ Voltage: | 0.05@12VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | Gull Wing |
Product Guides
+
Frequently Asked Questions
Is PTS645SL50SMTRLFS discontinued?
Yes, PTS645SL50SMTRLFS from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PTS645SL50SMTRLFS?
The recommended replacement for PTS645SL50SMTRLFS is PTS645SL50SMTR92LFS from Littelfuse / C&K, available from OnlineComponents.com.
Is PTS645SL50SMTRLFS RoHS compliant?
Yes, PTS645SL50SMTRLFS is RoHS compliant.
What is the lead time for PTS645SL50SMTRLFS?
The standard lead time for PTS645SL50SMTRLFS is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.