Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

PTS645SL50SMTR92LFS

6 mm Tact Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
6 mm Tact Switches
Search Keywords: PTS645SL50SMTR92LFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: PTS645SL50SMTR92LFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Dimension: 6 x 9 x 5 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.27 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTS645SL50SMTR92LFS RoHS compliant?
Yes, PTS645SL50SMTR92LFS is RoHS compliant.
What is the lead time for PTS645SL50SMTR92LFS?
The standard lead time for PTS645SL50SMTR92LFS is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
On Order:
28,000   can ship 12/7/26
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2245
3,000
$0.2074
5,000
$0.1977
8,000
$0.1876
25,000
$0.1863
50,000
$0.1858
100,000 +
$0.1854
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!