- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS645SK50JSMTR92LFS
PTS645SK50JSMTR92LFS
Littelfuse/C&K
Switch Tactile SPST N.O Round Button 12V 50mA 2.5N Solder Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile SPST N.O Round Button 12V 50mA 2.5N Solder Surface Mount T/R
Search Keywords: PTS645SK50JSMTR92LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS645SK50JSMTR92LFS
-
Alias/AKA:GSPTS007408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1863
3,000
$0.1823
5,000
$0.1797
8,000
$0.1774
10,000
$0.1769
25,000
$0.1740
50,000
$0.1736
100,000 +
$0.1730
Click for Quote
Log in
to unlock special pricing