- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS645SJH73LFS
Available Replacements
Non-RoHS Equivalent
Littelfuse / C&K
PTS645SJH73LFS
6 mm Tact Switches
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
6 mm Tact Switches
Search Keywords: PTS645SJH73LFS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | PTS645SJH73LFS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 7.25 x 7.9 x 7.3 mm |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Square Button |
| Operating Force: | 1.96 N |
| Contact Rating @ Voltage: | 0.05@12VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | PC Pins |
Product Guides
+
Frequently Asked Questions
Is PTS645SJH73LFS discontinued?
Yes, PTS645SJH73LFS from Littelfuse / C-K is discontinued (end-of-life December 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PTS645SJH73LFS RoHS compliant?
Yes, PTS645SJH73LFS is RoHS compliant.
What is the lead time for PTS645SJH73LFS?
The standard lead time for PTS645SJH73LFS is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.