- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS645SJH73-2LFS
PTS645SJH73-2LFS
Littelfuse/C&K
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 100000Cycles 1.96N Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 100000Cycles 1.96N Thru-Hole Bulk
Search Keywords: PTS645SJH732LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS645SJH73-2LFS
-
Alias/AKA:Y97JT21A4HAFP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
MOQ for In Stock Qty:
550
MOQ for out of Stock Qty:
550
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
550
$0.2007
1,000
$0.2002
2,500
$0.1997
5,000
$0.1498
7,500
$0.1398
10,000 +
$0.1370
Click for Quote
Log in
to unlock special pricing