Available Replacements
ROHs Eşdeğeri
PTS645SJH73LFS PTS645SJH73LFS Littelfuse / C&K
PTS645SJH73LFS

Littelfuse / C&K

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

PTS645SJH73

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 12VDC 100000Cycles 1.96N Thru-Hole Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 12VDC 100000Cycles 1.96N Thru-Hole Bulk
Search Keywords: PTS645SJH73
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: PTS645SJH73
Unit of Measure: Per Each
RoHS: No
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 7.25 x 7.9 x 7.3 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Projected Plunger
Operating Force: 1.96 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTS645SJH73 discontinued?
Yes, PTS645SJH73 from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PTS645SJH73 RoHS compliant?
No, PTS645SJH73 is not RoHS compliant.
What is the lead time for PTS645SJH73?
The standard lead time for PTS645SJH73 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,095
Ships today, if you order in
Minimum Order Quantity:
350
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
350
$0.4733
1,000
$0.4519
2,500
$0.4325
5,000
$0.4151
7,500
$0.4090
10,000
$0.4029
15,000 +
$0.3968
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!