- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS636SP50SMTRLFS
PTS636SP50SMTRLFS
Littelfuse/C&K
A top-actuated, SPST-NO momentary tactile switch in a 6.0 x 3.5 mm SMT package.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
A top-actuated, SPST-NO momentary tactile switch in a 6.0 x 3.5 mm SMT package.
Search Keywords: PTS636SP50SMTRLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS636SP50SMTRLFS
-
Alias/AKA:GSPTS004008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Dimension:8.7mm x 3.5mm x 514052mm
-
Mounting:Surface Mount14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Rectangular Button14026
-
Operating Force:3.14 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight14029
-
Termination Style:Gull Wing14059
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,500
$0.1176
3,000
$0.1088
6,000
$0.1038
10,500
$0.1024
25,500
$0.0992
51,000
$0.0990
100,500
$0.0987
150,000 +
$0.0985
Click for Quote
Log in
to unlock special pricing