- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS636SM43JSMTRLFS
PTS636SM43JSMTRLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1.77N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1.77N SMD T/R
Search Keywords: PTS636SM43JSMTRLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS636SM43JSMTRLFS
-
Alias/AKA:GSPTS004101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,136
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,500
$0.1289
3,000
$0.1206
6,000
$0.1167
7,500
$0.1151
25,500
$0.1077
51,000
$0.1056
100,500
$0.1053
150,000 +
$0.1051
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT