Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

PTS636SL43SMTRLFS

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.27N SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.27N SMD T/R
Search Keywords: PTS636SL43SMTRLFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: PTS636SL43SMTRLFS
Alias/AKA: GSPTS004001
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Dimension: 8.7mm x 3.5mm x 4.314052mm
Mounting: Surface Mount14047
Pole Throw Configuration: SPST14050
Switch Configuration: N.O.14058
Actuator Style: Rectangular Button14026
Operating Force: 1.27 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight14029
Termination Style: Gull Wing14059
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PTS636SL43SMTRLFS RoHS compliant?
Yes, PTS636SL43SMTRLFS is RoHS compliant.
What is the lead time for PTS636SL43SMTRLFS?
The standard lead time for PTS636SL43SMTRLFS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,030
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
12 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.1442
3,000
$0.1429
6,000
$0.1279
10,500
$0.1136
25,500
$0.1133
51,000
$0.1130
100,500
$0.1128
150,000 +
$0.1125
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!